BF821-QR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,15741 Kč
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF821-QR

DigiKey Part Number
1727-BF821-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF821-QR
Description
TRANS PNP 300V 0.05A TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 50 mA 60MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
800mV @ 5mA, 30mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 25mA, 20V
Power - Max
250 mW
Frequency - Transition
60MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,38221 Kč4 146,63 Kč
6 0001,24469 Kč7 468,14 Kč
9 0001,17452 Kč10 570,68 Kč
15 0001,09561 Kč16 434,15 Kč
21 0001,04887 Kč22 026,27 Kč
30 0001,00342 Kč30 102,60 Kč
75 0000,90365 Kč67 773,75 Kč
150 0000,84200 Kč126 300,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,38221 Kč
Unit Price with VAT:1,67247 Kč