Direct

BF820-QVL | |
|---|---|
DigiKey Part Number | 1727-BF820-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF820-QVL |
Description | TRANS NPN 300V 0.05A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 50 mA 60MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 30mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 25mA, 20V | |
Power - Max | 250 mW | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,15741 Kč | 11 574,10 Kč |
| 20 000 | 1,05541 Kč | 21 108,20 Kč |
| 30 000 | 1,00342 Kč | 30 102,60 Kč |
| 50 000 | 0,94499 Kč | 47 249,50 Kč |
| 70 000 | 0,91039 Kč | 63 727,30 Kč |
| 100 000 | 0,87676 Kč | 87 676,00 Kč |
| 250 000 | 0,83148 Kč | 207 870,00 Kč |
| Unit Price without VAT: | 1,15741 Kč |
|---|---|
| Unit Price with VAT: | 1,40047 Kč |



