
BF820-QR | |
|---|---|
DigiKey Part Number | 1727-BF820-QRTR-ND - Tape & Reel (TR) 1727-BF820-QRCT-ND - Cut Tape (CT) 1727-BF820-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF820-QR |
Description | TRANS NPN 300V 0.05A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 50 mA 60MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 30mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 25mA, 20V | |
Power - Max | 250 mW | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,04200 Kč | 40,42 Kč |
| 100 | 2,53020 Kč | 253,02 Kč |
| 500 | 1,86882 Kč | 934,41 Kč |
| 1 000 | 1,65474 Kč | 1 654,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,38221 Kč | 4 146,63 Kč |
| 6 000 | 1,24469 Kč | 7 468,14 Kč |
| 9 000 | 1,17452 Kč | 10 570,68 Kč |
| 15 000 | 1,09561 Kč | 16 434,15 Kč |
| 21 000 | 1,04887 Kč | 22 026,27 Kč |
| 30 000 | 1,00342 Kč | 30 102,60 Kč |
| 75 000 | 0,90365 Kč | 67 773,75 Kč |
| 150 000 | 0,84200 Kč | 126 300,00 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |

