Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCX71K,215 | |
|---|---|
DigiKey Part Number | 1727-6213-2-ND - Tape & Reel (TR) 1727-6213-1-ND - Cut Tape (CT) 1727-6213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX71K,215 |
Description | TRANS PNP 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCX71K,215 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 380 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 550mV @ 1.25mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16-7-F | Diodes Incorporated | 0 | BC807-16FDICT-ND | 5,88000 Kč | Similar |
| BC807-16LT1G | onsemi | 52 595 | BC807-16LT1GOSCT-ND | 3,57000 Kč | Similar |
| BC807-16LT3G | onsemi | 27 790 | BC807-16LT3GOSCT-ND | 3,57000 Kč | Similar |
| BC807-25-7-F | Diodes Incorporated | 0 | BC807-25FDICT-ND | 6,09000 Kč | Similar |
| BC807-25LT1G | onsemi | 69 530 | BC807-25LT1GOSCT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 100 | 1,35860 Kč | 135,86 Kč |
| 500 | 0,98606 Kč | 493,03 Kč |
| 1 000 | 0,86491 Kč | 864,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71015 Kč | 2 130,45 Kč |
| 6 000 | 0,63187 Kč | 3 791,22 Kč |
| 9 000 | 0,59189 Kč | 5 327,01 Kč |
| 15 000 | 0,54691 Kč | 8 203,65 Kč |
| 21 000 | 0,52025 Kč | 10 925,25 Kč |
| 30 000 | 0,49431 Kč | 14 829,30 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |






