Parametric Equivalent
Direct
Similar



BCX56-16-QF | |
|---|---|
DigiKey Part Number | 1727-BCX56-16-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX56-16-QF |
Description | TRANS NPN 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,86051 Kč | 7 442,04 Kč |
| 8 000 | 1,69034 Kč | 13 522,72 Kč |
| 12 000 | 1,60362 Kč | 19 243,44 Kč |
| 20 000 | 1,50613 Kč | 30 122,60 Kč |
| 28 000 | 1,44840 Kč | 40 555,20 Kč |
| 40 000 | 1,39227 Kč | 55 690,80 Kč |
| 100 000 | 1,27353 Kč | 127 353,00 Kč |
| Unit Price without VAT: | 1,86051 Kč |
|---|---|
| Unit Price with VAT: | 2,25122 Kč |












