BCX56-16,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Similar


onsemi
In Stock: 6 455
Unit Price: 20,16000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1
Unit Price: 23,94000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 584
Unit Price: 17,22000 Kč
Datasheet

Similar


onsemi
In Stock: 1 792
Unit Price: 5,33538 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 1,75438 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 3,05098 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 3,09990 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3
Unit Price: 14,91000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3 238
Unit Price: 33,60000 Kč
Datasheet

Similar


onsemi
In Stock: 7
Unit Price: 14,28000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 1.25 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 1.25 W Surface Mount SOT-89
PBSS304NX-QX

BCX56-16,135

DigiKey Part Number
1727-6389-2-ND - Tape & Reel (TR)
1727-6389-1-ND - Cut Tape (CT)
1727-6389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX56-16,135
Description
TRANS NPN 80V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 1.25 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
BCX56-16,135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Mfr
Power - Max
1.25 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
180MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SOT-89
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX5616QTADiodes Incorporated0BCX5616QTADICT-ND9,66000 KčDirect
BCX5616TADiodes Incorporated0BCX5616CT-ND9,03000 KčDirect
2SC3646S-TD-Eonsemi6 4552SC3646S-TD-EOSCT-ND20,16000 KčSimilar
2SCR554PHZGT100Rohm Semiconductor1846-2SCR554PHZGT100CT-ND23,94000 KčSimilar
2SD1898T100RRohm Semiconductor5842SD1898T100RCT-ND17,22000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types