


BCX55-16TF | |
|---|---|
DigiKey Part Number | 1727-BCX55-16TFTR-ND - Tape & Reel (TR) 1727-BCX55-16TFCT-ND - Cut Tape (CT) 1727-BCX55-16TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX55-16TF |
Description | TRANS NPN 60V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 5,43100 Kč | 54,31 Kč |
| 100 | 3,42480 Kč | 342,48 Kč |
| 500 | 2,55420 Kč | 1 277,10 Kč |
| 1 000 | 2,27277 Kč | 2 272,77 Kč |
| 2 000 | 2,03554 Kč | 4 071,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,38846 Kč | 5 553,84 Kč |
| 8 000 | 1,25503 Kč | 10 040,24 Kč |
| 12 000 | 1,18699 Kč | 14 243,88 Kč |
| 20 000 | 1,11048 Kč | 22 209,60 Kč |
| 28 000 | 1,06517 Kč | 29 824,76 Kč |
| 40 000 | 1,02111 Kč | 40 844,40 Kč |
| 100 000 | 0,92442 Kč | 92 442,00 Kč |
| 200 000 | 0,88410 Kč | 176 820,00 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |


