BCX54-16-QF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,84480 Kč
Datasheet

Similar


onsemi
In Stock: 765
Unit Price: 17,06000 Kč
Datasheet

Similar


onsemi
In Stock: 46 539
Unit Price: 3,12000 Kč
Datasheet
PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

BCX54-16-QF

DigiKey Part Number
1727-BCX54-16-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX54-16-QF
Description
TRANS NPN 45V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
500 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,29865 Kč9 194,60 Kč
8 0002,08843 Kč16 707,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29865 Kč
Unit Price with VAT:2,78137 Kč