Similar
Similar
Similar
Similar
Similar



BCX52-10,115 | |
|---|---|
DigiKey Part Number | 1727-4910-2-ND - Tape & Reel (TR) 1727-4910-1-ND - Cut Tape (CT) 1727-4910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX52-10,115 |
Description | TRANS PNP 60V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 145MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX52-10,115 Models |
Category | Power - Max 1.3 W |
Mfr | Frequency - Transition 145MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX52,115 | Nexperia USA Inc. | 0 | 1727-1580-1-ND | 0,00000 Kč | Direct |
| BCX5210TA | Diodes Incorporated | 49 | BCX5210TACT-ND | 9,66000 Kč | Direct |
| 2SAR554PHZGT100 | Rohm Semiconductor | 0 | 846-2SAR554PHZGT100CT-ND | 23,73000 Kč | Similar |
| 2STF2360 | STMicroelectronics | 0 | 497-6004-1-ND | 16,80000 Kč | Similar |
| BCX5110TA | Diodes Incorporated | 0 | BCX5110TACT-ND | 9,66000 Kč | Similar |







