
BCW30,215 | |
|---|---|
DigiKey Part Number  | 1727-BCW30,215TR-ND - Tape & Reel (TR) 1727-BCW30,215CT-ND - Cut Tape (CT) 1727-BCW30,215DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BCW30,215  | 
Description  | TRANS PNP 32V 0.1A TO-236AB  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor PNP 32 V 100 mA 100MHz 250 mW Surface Mount TO-236AB  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BCW30,215 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 100 mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 32 V  | |
Vce Saturation (Max) @ Ib, Ic  | 150mV @ 2.5mA, 50mA  | |
Current - Collector Cutoff (Max)  | 100nA (ICBO)  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 215 @ 2mA, 5V  | |
Power - Max  | 250 mW  | |
Frequency - Transition  | 100MHz  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | TO-236AB  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč | 
| 10 | 3,62000 Kč | 36,20 Kč | 
| 50 | 2,58000 Kč | 129,00 Kč | 
| 100 | 2,24290 Kč | 224,29 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,19780 Kč | 3 593,40 Kč | 
| 6 000 | 1,07210 Kč | 6 432,60 Kč | 
| Unit Price without VAT: | 5,83000 Kč | 
|---|---|
| Unit Price with VAT: | 7,05430 Kč | 

