
BCV47,235 | |
|---|---|
DigiKey Part Number | 1727-5462-2-ND - Tape & Reel (TR) 1727-5462-1-ND - Cut Tape (CT) 1727-5462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV47,235 |
Description | TRANS NPN DARL 60V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 220MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCV47,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,02000 Kč | 60,20 Kč |
| 50 | 4,34480 Kč | 217,24 Kč |
| 100 | 3,79530 Kč | 379,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,60708 Kč | 16 070,80 Kč |
| 20 000 | 1,47033 Kč | 29 406,60 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |



