
BCP56F | |
|---|---|
DigiKey Part Number | 1727-2753-2-ND - Tape & Reel (TR) 1727-2753-1-ND - Cut Tape (CT) 1727-2753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56F |
Description | TRANS NPN 80V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 155MHz 600 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP56F Models |
Category | Power - Max 600 mW |
Mfr | Frequency - Transition 155MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP56-QF | Nexperia USA Inc. | 0 | 1727-BCP56-QFCT-ND | 1,95630 Kč | Direct |
| BCP56-10T1G | onsemi | 407 | BCP56-10T1GOSCT-ND | 14,60000 Kč | Similar |
| BCP56-16 | STMicroelectronics | 9 918 | 497-6962-1-ND | 18,35000 Kč | Similar |
| BCP56-16T1G | onsemi | 3 371 | BCP56-16T1GOSCT-ND | 14,60000 Kč | Similar |
| BCP56-16T3G | onsemi | 0 | BCP56-16T3GOSCT-ND | 14,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 4,88000 Kč | 48,80 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |

