
BCP56-16TF | |
|---|---|
DigiKey Part Number | 1727-7617-2-ND - Tape & Reel (TR) 1727-7617-1-ND - Cut Tape (CT) 1727-7617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56-16TF |
Description | TRANS NPN 80V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 600 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP56-16TF Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Series | Power - Max 600 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP56-16T1G | onsemi | 8 371 | BCP56-16T1GOSCT-ND | 14,70000 Kč | Direct |
| BCP56-10T1G | onsemi | 577 | BCP56-10T1GOSCT-ND | 14,70000 Kč | Similar |
| BCP56-16 | STMicroelectronics | 17 | 497-6962-1-ND | 18,48000 Kč | Similar |
| BCP56-16 | Diotec Semiconductor | 6 | 4878-BCP56-16CT-ND | 9,66000 Kč | Similar |
| BCP56-16T3G | onsemi | 0 | BCP56-16T3GOSCT-ND | 14,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


