
| BCP55-16-QX | |
|---|---|
| DigiKey Part Number | 1727-BCP55-16-QX-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BCP55-16-QX | 
| Description | TRANS NPN 60V 1A SOT-223 | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 650 mW Surface Mount SOT-223 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 1 A | |
| Voltage - Collector Emitter Breakdown (Max) | 60 V | |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
| Current - Collector Cutoff (Max) | 100nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
| Power - Max | 650 mW | |
| Frequency - Transition | 180MHz | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-261-4, TO-261AA | |
| Supplier Device Package | SOT-223 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 2,15548 Kč | 21 554,80 Kč | 
| Unit Price without VAT: | 2,15548 Kč | 
|---|---|
| Unit Price with VAT: | 2,60813 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic