
BCP55-16-QF | |
|---|---|
DigiKey Part Number | 1727-BCP55-16-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP55-16-QF |
Description | TRANS NPN 60V 1A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 650 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,43956 Kč | 9 758,24 Kč |
| 8 000 | 2,21880 Kč | 17 750,40 Kč |
| Unit Price without VAT: | 2,43956 Kč |
|---|---|
| Unit Price with VAT: | 2,95187 Kč |




