
BCM856DS,115 | |
|---|---|
DigiKey Part Number | 1727-5391-2-ND - Tape & Reel (TR) 1727-5391-1-ND - Cut Tape (CT) 1727-5391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM856DS,115 |
Description | TRANS 2PNP 65V 100MA 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 65V 100mA 175MHz 380mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Power - Max 380mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 175MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) Matched Pair | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case SC-74, SOT-457 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package 6-TSOP |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856BDW1T1G | onsemi | 14 898 | BC856BDW1T1GOSCT-ND | 4,41000 Kč | Similar |
| DMMT2907A-7 | Diodes Incorporated | 275 | 31-DMMT2907A-7CT-ND | 13,02000 Kč | Similar |
| FMB2907A | onsemi | 1 848 | FMB2907ACT-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 100 | 4,27730 Kč | 427,73 Kč |
| 500 | 3,20682 Kč | 1 603,41 Kč |
| 1 000 | 2,86161 Kč | 2 861,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,42184 Kč | 7 265,52 Kč |
| 6 000 | 2,20014 Kč | 13 200,84 Kč |
| 9 000 | 2,08711 Kč | 18 783,99 Kč |
| 15 000 | 1,96008 Kč | 29 401,20 Kč |
| 21 000 | 1,88484 Kč | 39 581,64 Kč |
| 30 000 | 1,81171 Kč | 54 351,30 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

