
DMMT2907A-7 | |
|---|---|
DigiKey Part Number | 31-DMMT2907A-7TR-ND - Tape & Reel (TR) 31-DMMT2907A-7CT-ND - Cut Tape (CT) 31-DMMT2907A-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMMT2907A-7 |
Description | TRANS 2PNP 60V 600MA SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 60V 600mA 307MHz 900mW Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Manufacturer Diodes Incorporated | Power - Max 900mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 307MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600mA | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 60V | Supplier Device Package SOT-26 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCM856DS,115 | Nexperia USA Inc. | 1 980 | 1727-5391-1-ND | 10,92000 Kč | Similar |
| FMB2907A | onsemi | 1 848 | FMB2907ACT-ND | 13,65000 Kč | Similar |
| PBSS5160DS,115 | Nexperia USA Inc. | 12 561 | 1727-3947-1-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 100 | 5,08570 Kč | 508,57 Kč |
| 500 | 3,83760 Kč | 1 918,80 Kč |
| 1 000 | 3,43422 Kč | 3 434,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,92117 Kč | 8 763,51 Kč |
| 6 000 | 2,66255 Kč | 15 975,30 Kč |
| 9 000 | 2,53073 Kč | 22 776,57 Kč |
| 15 000 | 2,38260 Kč | 35 739,00 Kč |
| 21 000 | 2,29489 Kč | 48 192,69 Kč |
| 30 000 | 2,20961 Kč | 66 288,30 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

