Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 80V 1A 155MHz 500mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM56DSF

DigiKey Part Number
1727-7829-2-ND - Tape & Reel (TR)
1727-7829-1-ND - Cut Tape (CT)
1727-7829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCM56DSF
Description
TRANS 2NPN 80V 1A 6TSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 80V 1A 155MHz 500mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500mW
Manufacturer
Nexperia USA Inc.
Frequency - Transition
155MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
2 NPN (Dual) Matched Pair
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80V
Package / Case
SC-74, SOT-457
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
6-TSOP
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCM56DSXNexperia USA Inc.1 9331727-7830-1-ND0,48000 KčParametric Equivalent
In-Stock: 9 256
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
107,23700 Kč72,37 Kč
1004,60070 Kč460,07 Kč
5003,45952 Kč1 729,76 Kč
1 0003,09079 Kč3 090,79 Kč
2 0002,78035 Kč5 560,70 Kč
5 0002,44385 Kč12 219,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,23573 Kč22 357,30 Kč
20 0002,06067 Kč41 213,40 Kč
30 0001,97149 Kč59 144,70 Kč
50 0001,87128 Kč93 564,00 Kč
70 0001,81197 Kč126 837,90 Kč
100 0001,75432 Kč175 432,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč