


BC857CM,315 | |
|---|---|
DigiKey Part Number | 1727-BC857CM,315TR-ND - Tape & Reel (TR) 1727-BC857CM,315CT-ND - Cut Tape (CT) 1727-BC857CM,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857CM,315 |
Description | TRANS PNP 45V 0.1A SOT-883 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-101, SOT-883 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-883 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857CLT1G | onsemi | 0 | BC857CLT1GOSCT-ND | 2,52000 Kč | Direct |
| 2DC4617QLP-7 | Diodes Incorporated | 44 | 2DC4617QLPDICT-ND | 3,99000 Kč | Similar |
| BC857BLP-7 | Diodes Incorporated | 3 487 | BC857BLPDICT-ND | 8,61000 Kč | Similar |
| BC857BLP4-7 | Diodes Incorporated | 229 | BC857BLP4DICT-ND | 11,34000 Kč | Similar |
| BC857BLP4-7B | Diodes Incorporated | 20 | 31-BC857BLP4-7BCT-ND | 14,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 100 | 1,67770 Kč | 167,77 Kč |
| 500 | 1,22544 Kč | 612,72 Kč |
| 1 000 | 1,07867 Kč | 1 078,67 Kč |
| 2 000 | 0,95478 Kč | 1 909,56 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

