Direct
Direct
Similar
Similar
Similar
Similar
Similar

BC857C-QVL | |
|---|---|
DigiKey Part Number | 1727-BC857C-QVL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC857C-QVL |
Description | TRANS PNP 45V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857CLT1G | onsemi | 0 | BC857CLT1GOSCT-ND | 0,39000 Kč | Direct |
| SBC857CLT1G | onsemi | 402 | SBC857CLT1GOSCT-ND | 0,92000 Kč | Direct |
| BC857A RFG | Taiwan Semiconductor Corporation | 12 122 | 1801-BC857ARFGCT-ND | 0,56000 Kč | Similar |
| BC857B RFG | Taiwan Semiconductor Corporation | 4 325 | 1801-BC857BRFGCT-ND | 0,56000 Kč | Similar |
| BC857BH RFG | Taiwan Semiconductor Corporation | 5 790 | 1801-BC857BHRFGCT-ND | 0,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 000 | 0,27363 Kč | 19 154,10 Kč |
| Unit Price without VAT: | 0,27363 Kč |
|---|---|
| Unit Price with VAT: | 0,33109 Kč |




