
BC857AM,315 | |
|---|---|
DigiKey Part Number | 1727-BC857AM,315TR-ND - Tape & Reel (TR) 1727-BC857AM,315CT-ND - Cut Tape (CT) 1727-BC857AM,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857AM,315 |
Description | TRANS PNP 45V 0.1A SOT-883 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-101, SOT-883 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-883 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857ALT1G | onsemi | 2 006 | BC857ALT1GOSCT-ND | 2,52000 Kč | Direct |
| 2DC4617QLP-7 | Diodes Incorporated | 44 | 2DC4617QLPDICT-ND | 3,99000 Kč | Similar |
| 2SA2029M3T5G | onsemi | 7 022 | 488-2SA2029M3T5GCT-ND | 5,88000 Kč | Similar |
| BC857BLP-7 | Diodes Incorporated | 3 487 | BC857BLPDICT-ND | 8,61000 Kč | Similar |
| BC857BLP4-7 | Diodes Incorporated | 229 | BC857BLP4DICT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 100 | 1,44260 Kč | 144,26 Kč |
| 500 | 1,04948 Kč | 524,74 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

