Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar

BC856S-QX | |
|---|---|
DigiKey Part Number | 1727-BC856S-QXTR-ND - Tape & Reel (TR) 1727-BC856S-QXCT-ND - Cut Tape (CT) 1727-BC856S-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856S-QX |
Description | TRANS 2PNP 65V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,56800 Kč | 25,68 Kč |
| 100 | 1,58510 Kč | 158,51 Kč |
| 500 | 1,15690 Kč | 578,45 Kč |
| 1 000 | 1,01735 Kč | 1 017,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83961 Kč | 2 518,83 Kč |
| 6 000 | 0,74973 Kč | 4 498,38 Kč |
| 9 000 | 0,70384 Kč | 6 334,56 Kč |
| 15 000 | 0,65224 Kč | 9 783,60 Kč |
| 21 000 | 0,62166 Kč | 13 054,86 Kč |
| 30 000 | 0,59191 Kč | 17 757,30 Kč |
| 75 000 | 0,52658 Kč | 39 493,50 Kč |
| 150 000 | 0,48619 Kč | 72 928,50 Kč |
| 300 000 | 0,45224 Kč | 135 672,00 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |






