Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar

BC856A-QR | |
|---|---|
DigiKey Part Number | 1727-BC856A-QRTR-ND - Tape & Reel (TR) 1727-BC856A-QRCT-ND - Cut Tape (CT) 1727-BC856A-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856A-QR |
Description | TRANS PNP 65V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,45200 Kč | 14,52 Kč |
| 100 | 0,88830 Kč | 88,83 Kč |
| 500 | 0,64034 Kč | 320,17 Kč |
| 1 000 | 0,55888 Kč | 558,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45517 Kč | 1 365,51 Kč |
| 6 000 | 0,40258 Kč | 2 415,48 Kč |
| 9 000 | 0,37572 Kč | 3 381,48 Kč |
| 15 000 | 0,34546 Kč | 5 181,90 Kč |
| 21 000 | 0,32753 Kč | 6 878,13 Kč |
| 30 000 | 0,31007 Kč | 9 302,10 Kč |
| 75 000 | 0,27171 Kč | 20 378,25 Kč |
| 150 000 | 0,24797 Kč | 37 195,50 Kč |
| 300 000 | 0,22801 Kč | 68 403,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |







