BC856A-QR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 810
Unit Price: 2,32000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,32000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


onsemi
In Stock: 37 490
Unit Price: 2,53000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 780
Unit Price: 3,37000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 60
Unit Price: 3,37000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 900
Unit Price: 2,11000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,53000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 1 980
Unit Price: 2,32000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC856A-QR

DigiKey Part Number
1727-BC856A-QRTR-ND - Tape & Reel (TR)
1727-BC856A-QRCT-ND - Cut Tape (CT)
1727-BC856A-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856A-QR
Description
TRANS PNP 65V 0.1A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,45200 Kč14,52 Kč
1000,88830 Kč88,83 Kč
5000,64034 Kč320,17 Kč
1 0000,55888 Kč558,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,45517 Kč1 365,51 Kč
6 0000,40258 Kč2 415,48 Kč
9 0000,37572 Kč3 381,48 Kč
15 0000,34546 Kč5 181,90 Kč
21 0000,32753 Kč6 878,13 Kč
30 0000,31007 Kč9 302,10 Kč
75 0000,27171 Kč20 378,25 Kč
150 0000,24797 Kč37 195,50 Kč
300 0000,22801 Kč68 403,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč