Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 480mW Surface Mount DFN1412-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847RAZ

DigiKey Part Number
1727-7385-2-ND - Tape & Reel (TR)
1727-7385-1-ND - Cut Tape (CT)
1727-7385-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847RAZ
Description
TRANS 2NPN 45V 100MA DFN1412-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 480mW Surface Mount DFN1412-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
480mW
Frequency - Transition
100MHz
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
DFN1412-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
103,91500 Kč39,15 Kč
1002,45230 Kč245,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč