BC847RAPNZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 207 929
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 480mW Surface Mount DFN1412-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847RAPNZ

DigiKey Part Number
1727-7386-2-ND - Tape & Reel (TR)
1727-7386-1-ND - Cut Tape (CT)
1727-7386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847RAPNZ
Description
TRANS NPN/PNP 45V 100MA DFN1412
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 480mW Surface Mount DFN1412-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
480mW
Frequency - Transition
100MHz
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
DFN1412-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes