BC847B-QVL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 29 025
Unit Price: 7,14000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 027
Unit Price: 3,57000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 188
Unit Price: 3,57000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 191 285
Unit Price: 2,73000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847B-QVL

DigiKey Part Number
1727-BC847B-QVL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC847B-QVL
Description
TRANS NPN 45V 0.1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
250 mW
Series
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBC847BLT1Gonsemi29 025SBC847BLT1GOSCT-ND7,14000 KčDirect
BC847A RFGTaiwan Semiconductor Corporation5 0271801-BC847ARFGCT-ND3,57000 KčSimilar
BC847B RFGTaiwan Semiconductor Corporation4 188BC847BRFGCT-ND3,57000 KčSimilar
BC847B-AU_R1_000A1Panjit International Inc.03757-BC847B-AU_R1_000A1CT-ND3,36000 KčSimilar
BC847BH RFGTaiwan Semiconductor Corporation6 0001801-BC847BHRFGCT-ND3,57000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
70 0000,27363 Kč19 154,10 Kč
Unit Price without VAT:0,27363 Kč
Unit Price with VAT:0,33109 Kč