BC846BPNH-QF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,21000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 361
Unit Price: 5,26000 Kč
Datasheet

Direct


onsemi
In Stock: 508 499
Unit Price: 2,53000 Kč
Datasheet

Direct


onsemi
In Stock: 245 023
Unit Price: 4,21000 Kč
Datasheet

Similar


onsemi
In Stock: 110 619
Unit Price: 2,53000 Kč
Datasheet
PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846BPNH-QF

DigiKey Part Number
1727-BC846BPNH-QF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC846BPNH-QF
Description
TRANS NPN/PNP 65V 100MA 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 100MHz 200mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
200mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,60077 Kč6 007,70 Kč
Manufacturers Standard Package
Unit Price without VAT:0,60077 Kč
Unit Price with VAT:0,72693 Kč