
BC817DSF | |
|---|---|
DigiKey Part Number | 1727-BC817DSFTR-ND - Tape & Reel (TR) 1727-BC817DSFCT-ND - Cut Tape (CT) 1727-BC817DSFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817DSF |
Description | TRANS 2NPN 45V 500MA 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 500mA 100MHz 370mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 370mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,09400 Kč | 50,94 Kč |
| 100 | 3,20800 Kč | 320,80 Kč |
| 500 | 2,38792 Kč | 1 193,96 Kč |
| 1 000 | 2,12268 Kč | 2 122,68 Kč |
| 2 000 | 1,89892 Kč | 3 797,84 Kč |
| 5 000 | 1,65630 Kč | 8 281,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,35703 Kč | 13 570,30 Kč |
| 20 000 | 1,24093 Kč | 24 818,60 Kč |
| 30 000 | 1,18175 Kč | 35 452,50 Kč |
| 50 000 | 1,11527 Kč | 55 763,50 Kč |
| 70 000 | 1,07589 Kč | 75 312,30 Kč |
| 100 000 | 1,03762 Kč | 103 762,00 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |




