BC817-40W-QF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 1 833
Unit Price: 4,20000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 850
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Similar


onsemi
In Stock: 2 958
Unit Price: 6,93000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

BC817-40W-QF

DigiKey Part Number
1727-BC817-40W-QF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC817-40W-QF
Description
TRANS NPN 45V 0.5A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Mfr
Power - Max
200 mW
Series
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX19LT1Gonsemi1 833BCX19LT1GOSCT-ND4,20000 KčDirect
BC817-16LT1Gonsemi0BC817-16LT1GOSCT-ND2,94000 KčSimilar
BC817-25WH RFGTaiwan Semiconductor Corporation2 8501801-BC817-25WHRFGCT-ND5,67000 KčSimilar
BC817-40LT1Gonsemi0BC817-40LT1GOSCT-ND3,57000 KčSimilar
BC817-40WT1Gonsemi0BC817-40WT1GOSCT-ND3,78000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,45687 Kč18 274,80 Kč
Unit Price without VAT:0,45687 Kč
Unit Price with VAT:0,55281 Kč