Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

BC817-16W,115

DigiKey Part Number
1727-BC817-16W,115TR-ND - Tape & Reel (TR)
1727-BC817-16W,115CT-ND - Cut Tape (CT)
1727-BC817-16W,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-16W,115
Description
TRANS NPN 45V 0.5A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC817-16W-7Diodes Incorporated2 263BC817-16WDICT-ND5,25000 KčDirect
BC817-25W-7Diodes Incorporated40 152BC817-25WDICT-ND4,83000 KčDirect
BC817-40W-7Diodes Incorporated948BC817-40WDICT-ND4,83000 KčDirect
BCX19LT1Gonsemi1 833BCX19LT1GOSCT-ND4,20000 KčDirect
2SC5876T106RRohm Semiconductor1 0982SC5876T106RCT-ND16,38000 KčSimilar
In-Stock: 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,95300 Kč19,53 Kč
1001,20530 Kč120,53 Kč
5000,87310 Kč436,55 Kč
1 0000,76454 Kč764,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,62595 Kč1 877,85 Kč
6 0000,55585 Kč3 335,10 Kč
9 0000,52005 Kč4 680,45 Kč
15 0000,47976 Kč7 196,40 Kč
21 0000,45587 Kč9 573,27 Kč
30 0000,43262 Kč12 978,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč