Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC816-16HR | |
|---|---|
DigiKey Part Number | 1727-BC816-16HRTR-ND - Tape & Reel (TR) 1727-BC816-16HRCT-ND - Cut Tape (CT) 1727-BC816-16HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC816-16HR |
Description | TRANS NPN 80V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC816-16HR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Series | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC816-16H-QR | Nexperia USA Inc. | 0 | 1727-BC816-16H-QRCT-ND | 5,46000 Kč | Parametric Equivalent |
| BC816-16HVL | Nexperia USA Inc. | 0 | 1727-BC816-16HVLCT-ND | 5,25000 Kč | Parametric Equivalent |
| BC816-16R | Nexperia USA Inc. | 0 | 1727-BC816-16RCT-ND | 3,57000 Kč | Parametric Equivalent |
| BC816-16VL | Nexperia USA Inc. | 0 | 1727-BC816-16VLCT-ND | 3,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 100 | 1,98220 Kč | 198,22 Kč |
| 500 | 1,45180 Kč | 725,90 Kč |
| 1 000 | 1,27983 Kč | 1 279,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06068 Kč | 3 182,04 Kč |
| 6 000 | 0,94992 Kč | 5 699,52 Kč |
| 9 000 | 0,89342 Kč | 8 040,78 Kč |
| 15 000 | 0,82985 Kč | 12 447,75 Kč |
| 21 000 | 0,79218 Kč | 16 635,78 Kč |
| 30 000 | 0,75556 Kč | 22 666,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




