1.825GHz Cut Off Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-1575D+

DigiKey Part Number
3157-LFCN-1575D+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFCN-1575D+
Description
CER FILTER 1.825GHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.825GHz Cut Off Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insertion Loss
1dB
Manufacturer
Mini-Circuits
Filter Type
Low Pass
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
4-SMD, No Lead
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Frequency
1.825GHz Cut Off
Height (Max)
0.037" (0.94mm)
Impedance
50Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00074,33334 Kč223 000,02 Kč
Manufacturers Standard Package
Unit Price without VAT:74,33334 Kč
Unit Price with VAT:89,94334 Kč