
BC807-40QBH-QZ | |
|---|---|
DigiKey Part Number | 1727-BC807-40QBH-QZTR-ND - Tape & Reel (TR) 1727-BC807-40QBH-QZCT-ND - Cut Tape (CT) 1727-BC807-40QBH-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40QBH-QZ |
Description | TRANS PNP 45V 0.5A DFN1110D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 420 mW Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 420 mW |
Series | Frequency - Transition 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case 3-XDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package DFN1110D-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16LT1G | onsemi | 52 595 | BC807-16LT1GOSCT-ND | 3,57000 Kč | Similar |
| BC807-40LT1G | onsemi | 0 | BC807-40LT1GOSCT-ND | 3,36000 Kč | Similar |
| NST807CMTWFTBG | onsemi | 0 | 488-NST807CMTWFTBG-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 100 | 2,03680 Kč | 203,68 Kč |
| 500 | 1,49506 Kč | 747,53 Kč |
| 1 000 | 1,31972 Kč | 1 319,72 Kč |
| 2 000 | 1,17169 Kč | 2 343,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,97355 Kč | 4 867,75 Kč |
| 10 000 | 0,87715 Kč | 8 771,50 Kč |
| 15 000 | 0,82798 Kč | 12 419,70 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


