
BC807-40QB-QZ | |
---|---|
DigiKey Part Number | 1727-BC807-40QB-QZTR-ND - Tape & Reel (TR) 1727-BC807-40QB-QZCT-ND - Cut Tape (CT) 1727-BC807-40QB-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40QB-QZ |
Description | TRANS PNP 45V 0.5A DFN1110D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 350 mW Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1110D-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,04000 Kč | 6,04 Kč |
10 | 3,68700 Kč | 36,87 Kč |
50 | 2,63300 Kč | 131,65 Kč |
100 | 2,28510 Kč | 228,51 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 1,12599 Kč | 5 629,95 Kč |
10 000 | 1,01326 Kč | 10 132,60 Kč |
Unit Price without VAT: | 6,04000 Kč |
---|---|
Unit Price with VAT: | 7,30840 Kč |