
BC807-40-QVL | |
|---|---|
DigiKey Part Number | 1727-BC807-40-QVLTR-ND - Tape & Reel (TR) 1727-BC807-40-QVLCT-ND - Cut Tape (CT) 1727-BC807-40-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40-QVL |
Description | TRANS PNP 45V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,06200 Kč | 20,62 Kč |
| 50 | 1,46220 Kč | 73,11 Kč |
| 100 | 1,26440 Kč | 126,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,53081 Kč | 5 308,10 Kč |
| 20 000 | 0,47575 Kč | 9 515,00 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |




