
BC69PASX | |
|---|---|
DigiKey Part Number | 1727-BC69PASXTR-ND - Tape & Reel (TR) 1727-BC69PASXCT-ND - Cut Tape (CT) 1727-BC69PASXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC69PASX |
Description | TRANS PNP 20V 2A DFN2020D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 140MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 420 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 100 | 4,36130 Kč | 436,13 Kč |
| 500 | 3,27358 Kč | 1 636,79 Kč |
| 1 000 | 2,92187 Kč | 2 921,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,47426 Kč | 7 422,78 Kč |
| 6 000 | 2,24861 Kč | 13 491,66 Kč |
| 9 000 | 2,13356 Kč | 19 202,04 Kč |
| 15 000 | 2,00429 Kč | 30 064,35 Kč |
| 21 000 | 1,92770 Kč | 40 481,70 Kč |
| 30 000 | 1,85328 Kč | 55 598,40 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |









