Parametric Equivalent
Parametric Equivalent
Direct
Similar

BC56PASX | |
|---|---|
DigiKey Part Number | 1727-2352-2-ND - Tape & Reel (TR) 1727-2352-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC56PASX |
Description | TRANS NPN 80V 1A DFN2020D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC56PASX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,94018 Kč | 5 820,54 Kč |
| 6 000 | 1,75743 Kč | 10 544,58 Kč |
| 9 000 | 1,66424 Kč | 14 978,16 Kč |
| 15 000 | 1,55950 Kč | 23 392,50 Kč |
| 21 000 | 1,49746 Kč | 31 446,66 Kč |
| 30 000 | 1,43715 Kč | 43 114,50 Kč |
| 75 000 | 1,30477 Kč | 97 857,75 Kč |
| 150 000 | 1,27353 Kč | 191 029,50 Kč |
| Unit Price without VAT: | 1,94018 Kč |
|---|---|
| Unit Price with VAT: | 2,34762 Kč |





