
BCP5316MTWG | |
|---|---|
DigiKey Part Number | 488-BCP5316MTWG-ND |
Manufacturer | |
Manufacturer Product Number | BCP5316MTWG |
Description | TRANS PNP 80V 1A 3WDFNW |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 130MHz 875 mW Surface Mount, Wettable Flank 3-WDFNW (2x2) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Bulk | Power - Max 875 mW |
Part Status Active | Frequency - Transition 130MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case 3-WDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package 3-WDFNW (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 10,19800 Kč | 101,98 Kč |
| 100 | 6,58410 Kč | 658,41 Kč |
| 500 | 5,02576 Kč | 2 512,88 Kč |
| 1 000 | 4,52314 Kč | 4 523,14 Kč |
| 3 000 | 3,88413 Kč | 11 652,39 Kč |
| 6 000 | 3,56222 Kč | 21 373,32 Kč |
| 12 000 | 3,29154 Kč | 39 498,48 Kč |
| 51 000 | 2,99798 Kč | 152 896,98 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |

