Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC54-10PAS-QX | |
|---|---|
DigiKey Part Number | 1727-BC54-10PAS-QXTR-ND - Tape & Reel (TR) 1727-BC54-10PAS-QXCT-ND - Cut Tape (CT) 1727-BC54-10PAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC54-10PAS-QX |
Description | TRANS NPN 45V 1A DFN2020D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC54-10PAS-QX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 3,80060 Kč | 380,06 Kč |
| 500 | 2,83934 Kč | 1 419,67 Kč |
| 1 000 | 2,52837 Kč | 2 528,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,13263 Kč | 6 397,89 Kč |
| 6 000 | 1,93308 Kč | 11 598,48 Kč |
| 9 000 | 1,83133 Kč | 16 481,97 Kč |
| 15 000 | 1,71696 Kč | 25 754,40 Kč |
| 21 000 | 1,64922 Kč | 34 633,62 Kč |
| 30 000 | 1,58338 Kč | 47 501,40 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



