Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 420 mW Surface Mount DFN2020D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC54-10PASX

DigiKey Part Number
2156-BC54-10PASX-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
BC54-10PASX
Description
TRANS NPN 45V 1A DFN2020D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 420 mW Surface Mount DFN2020D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
420 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
DFN2020D-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146 990
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:146990
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 4974,19960 Kč6 286,80 Kč
Unit Price without VAT:4,19960 Kč
Unit Price with VAT:5,08152 Kč