BC52PASX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 250
Unit Price: 0,35000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,06830 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 080
Unit Price: 0,33000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 50
Unit Price: 0,35000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 60 V 1 A 145MHz 420 mW Surface Mount DFN2020D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC52PASX

DigiKey Part Number
1727-BC52PASXTR-ND - Tape & Reel (TR)
1727-BC52PASXCT-ND - Cut Tape (CT)
1727-BC52PASXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC52PASX
Description
TRANS PNP 60V 1A DFN2020D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 145MHz 420 mW Surface Mount DFN2020D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
420 mW
Frequency - Transition
145MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
DFN2020D-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,81600 Kč58,16 Kč
1003,66630 Kč366,63 Kč
5002,73562 Kč1 367,81 Kč
1 0002,43472 Kč2 434,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,05150 Kč6 154,50 Kč
6 0001,85825 Kč11 149,50 Kč
9 0001,75975 Kč15 837,75 Kč
15 0001,64899 Kč24 734,85 Kč
21 0001,58338 Kč33 250,98 Kč
30 0001,51960 Kč45 588,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč