
BC52PAS-QX | |
|---|---|
DigiKey Part Number | 1727-BC52PAS-QXTR-ND - Tape & Reel (TR) 1727-BC52PAS-QXCT-ND - Cut Tape (CT) 1727-BC52PAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC52PAS-QX |
Description | BC52PAS-Q/SOT1061/HUSON3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 145MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 3,80060 Kč | 380,06 Kč |
| 500 | 2,83934 Kč | 1 419,67 Kč |
| 1 000 | 2,52837 Kč | 2 528,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01196 Kč | 6 035,88 Kč |
| 6 000 | 1,82368 Kč | 10 942,08 Kč |
| 9 000 | 1,72769 Kč | 15 549,21 Kč |
| 15 000 | 1,61979 Kč | 24 296,85 Kč |
| 21 000 | 1,55587 Kč | 32 673,27 Kč |
| 30 000 | 1,49375 Kč | 44 812,50 Kč |
| 75 000 | 1,35741 Kč | 101 805,75 Kč |
| 150 000 | 1,33337 Kč | 200 005,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

