
BC52PA,115 | |
|---|---|
DigiKey Part Number | 1727-1254-2-ND - Tape & Reel (TR) 1727-1254-1-ND - Cut Tape (CT) 1727-1254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC52PA,115 |
Description | TRANS PNP 60V 1A 3HUSON |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 145MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BC52PA,115 Models |
Category | Power - Max 420 mW |
Mfr | Frequency - Transition 145MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case 3-PowerUDFN |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package 3-HUSON (2x2) |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC52-16PA,115 | Nexperia USA Inc. | 966 | 1727-1253-1-ND | 0,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 3,90140 Kč | 390,14 Kč |
| 500 | 2,92292 Kč | 1 461,46 Kč |
| 1 000 | 2,60648 Kč | 2 606,48 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

