Bipolar (BJT) Transistor PNP 60 V 1 A 145MHz 420 mW Surface Mount 3-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC52-16PA,115

DigiKey Part Number
1727-1253-2-ND - Tape & Reel (TR)
1727-1253-1-ND - Cut Tape (CT)
1727-1253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC52-16PA,115
Description
TRANS PNP 60V 1A 3HUSON
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 145MHz 420 mW Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
420 mW
Mfr
Frequency - Transition
145MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
3-PowerUDFN
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
3-HUSON (2x2)
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC52PA,115Nexperia USA Inc.1 5851727-1254-1-ND4,38000 KčParametric Equivalent
In-Stock: 966
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,41700 Kč54,17 Kč
1003,41010 Kč341,01 Kč
5002,54370 Kč1 271,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč