Similar
Similar
Similar
Similar



BAW56W-QF | |
|---|---|
DigiKey Part Number | 1727-BAW56W-QFTR-ND - Tape & Reel (TR) 1727-BAW56W-QFDKR-ND 1727-BAW56W-QFCT-ND |
Manufacturer | |
Manufacturer Product Number | BAW56W-QF |
Description | DIODE ARRAY GP 90V 150MA SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 90 V 150mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) - - | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 150mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,51888 Kč | 5 188,80 Kč |
| 20 000 | 0,46611 Kč | 9 322,20 Kč |
| 30 000 | 0,43919 Kč | 13 175,70 Kč |
| 50 000 | 0,40892 Kč | 20 446,00 Kč |
| 70 000 | 0,39099 Kč | 27 369,30 Kč |
| 100 000 | 0,37354 Kč | 37 354,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 100 | 1,22210 Kč | 122,21 Kč |
| 500 | 0,88528 Kč | 442,64 Kč |
| 1 000 | 0,77525 Kč | 775,25 Kč |
| 2 000 | 0,68244 Kč | 1 364,88 Kč |
| 5 000 | 0,58148 Kč | 2 907,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 100 | 1,22210 Kč | 122,21 Kč |
| 500 | 0,88528 Kč | 442,64 Kč |
| 1 000 | 0,77525 Kč | 775,25 Kč |
| 2 000 | 0,68244 Kč | 1 364,88 Kč |
| 5 000 | 0,58148 Kč | 2 907,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |








