Diode Array 1 Pair Common Anode 90 V 180mA (DC) Surface Mount 3-XDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 90 V 180mA (DC) Surface Mount 3-XDFN Exposed Pad
Automotive DFN Packages

BAW56QAZ

DigiKey Part Number
1727-2544-2-ND - Tape & Reel (TR)
1727-2544-1-ND - Cut Tape (CT)
1727-2544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW56QAZ
Description
DIODE ARR GP 90V 180MA DFN1010D3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 90 V 180mA (DC) Surface Mount 3-XDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BAW56QAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C (Max)
Part Status
Discontinued at DigiKey
Grade
Automotive
Diode Configuration
1 Pair Common Anode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
90 V
Package / Case
3-XDFN Exposed Pad
Current - Average Rectified (Io) (per Diode)
180mA (DC)
Supplier Device Package
DFN1010D-3
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAW56LT1Gonsemi145 652BAW56LT1GOSCT-ND0,76000 KčDirect
MMBD4148CAonsemi62 113MMBD4148CAFSCT-ND1,08000 KčSimilar
In-Stock: 25
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,23400 Kč32,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč