
BAV99QBZ | |
|---|---|
DigiKey Part Number | 1727-BAV99QBZTR-ND - Tape & Reel (TR) 1727-BAV99QBZCT-ND - Cut Tape (CT) 1727-BAV99QBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99QBZ |
Description | DIODE ARR GP 90V 300MA DFN1110D3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 90 V 300mA Surface Mount, Wettable Flank 3-XDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BAV99QBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1110D-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,27000 Kč | 32,70 Kč |
| 50 | 2,33720 Kč | 116,86 Kč |
| 100 | 2,02880 Kč | 202,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,99042 Kč | 4 952,10 Kč |
| 10 000 | 0,88934 Kč | 8 893,40 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |


