BAV70-QVL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 56 994
Unit Price: 0,12000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 250
Unit Price: 0,08000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 900
Unit Price: 0,16000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70-QVL

DigiKey Part Number
1727-BAV70-QVLTR-ND - Tape & Reel (TR)
1727-BAV70-QVLCT-ND - Cut Tape (CT)
1727-BAV70-QVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70-QVL
Description
DIODE ARR GP 100V 215MA TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Supplier Device Package
TO-236AB
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBAV70LT1Gonsemi56 994SBAV70LT1GOSCT-ND0,12000 KčDirect
BAV70-AQDiotec Semiconductor2 2504878-BAV70-AQCT-ND0,08000 KčSimilar
BAV70H RFGTaiwan Semiconductor Corporation2 9001801-BAV70HRFGCT-ND0,16000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
101,66800 Kč16,68 Kč
1001,03030 Kč103,03 Kč
5000,74330 Kč371,65 Kč
1 0000,64986 Kč649,86 Kč
2 0000,57071 Kč1 141,42 Kč
5 0000,48464 Kč2 423,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,43123 Kč4 312,30 Kč
20 0000,38622 Kč7 724,40 Kč
30 0000,36325 Kč10 897,50 Kč
50 0000,33741 Kč16 870,50 Kč
70 0000,32210 Kč22 547,00 Kč
100 0000,30721 Kč30 721,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč