TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV23A,215

DigiKey Part Number
1727-6179-2-ND - Tape & Reel (TR)
1727-6179-1-ND - Cut Tape (CT)
1727-6179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV23A,215
Description
DIODE ARR GP 200V 225MA TO-236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 200 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV23A,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
225mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 823
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,71000 Kč7,71 Kč
104,68700 Kč46,87 Kč
503,35360 Kč167,68 Kč
1002,92040 Kč292,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,58870 Kč4 766,10 Kč
6 0001,42877 Kč8 572,62 Kč
Manufacturers Standard Package
Unit Price without VAT:7,71000 Kč
Unit Price with VAT:9,32910 Kč